1888863-4

Heilind Number:AMP1888863-4
Manufacturer:TE Connectivity
Manufacturer Number:1888863-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Shld Vert Rec Conn Assm36PosSF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1888863-4
Series:Mini-SAS
Amperage:.5 A
Connector Type:Mini-SAS
Gender:Receptacle
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Body Orientation:Straight
Pitch:.031 in, 8 mm
Number of Ports:1
Package Quantity:26
Key Type:Universal
Contact Amperage:.5 A
Number of Positions:36
Mount Orientation:Vertical
GPL:K53
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:With
PCB Retention Type:Retention Solder Tails
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K846
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
Termination Post Length:.1102 in, 2.8 mm
PCB Mounting Style:Through Hole
Receptacle Configuration:Mini-SAS
Shell:With
High Temperature Housing:Yes
Part Aliases:1888863-4
SKU:AMP1888863-4

Detailed Description

Shielded Vertical Receptacle Connector Assembly with 36 positions, offering high-speed performance for signal transmission in data and devices applications. This Mini-SAS connector, featuring a straight body orientation and universal key type, ensures secure and efficient board mount installation. With gold-plated phosphor bronze contacts, it guarantees reliable conductivity and durability even in demanding environments. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this connector is suitable for various industrial settings. Its through-hole mounting style with retention solder tails facilitates easy and stable PCB attachment. RoHS compliant and designed for high-speed connectivity, this connector is a dependable solution for your interconnection needs.