| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176274-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 0-0176274-1 176274-1 |
| SKU: | AMP176274-1 |
176274-1
Specifications
Detailed Description
Power up with the AMP UNIVERSAL POWER PLUG 6P, a versatile connector designed for both power and signal applications. Featuring a durable Nylon 6/6 housing in a natural color, this connector is UL 94V-0 rated for safety. With two rows of six socket contacts, it offers reliable crimp termination for easy cable mounting. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F) and handling up to 300V AC, it's perfect for a variety of appliances. The Latch mating retention and Polarization mating alignment ensure a secure connection, while the bag packaging contains 1000 pieces for bulk use. RoHS compliant for environmental responsibility, this connector is essential for power and signal transmission in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176285-1 | ![]() | |
| TE Connectivity 176285-2 | ![]() | |
| TE Connectivity 176285-4 | ![]() | |
| TE Connectivity 176285-9 | ![]() | |
| TE Connectivity 176295-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2016 | E-15-012541 - Product Improvement. Just add new supplier. The product will keep in use the same grade material of PA66 for planning and production consolidation. The natural color with the new material show different white color shade than the previous. This change will not impact form, fit or function. | Download | |||


