| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176295-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | 13 mm, .51 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector Length: | 1.14 in, 29 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176295-1 |
| SKU: | AMP176295-1 |
176295-1
| Heilind Number: | AMP176295-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176295-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power connections with this Universal Power Cap Housing, designed for effortless mounting on panels. With two rows and six positions, it offers ample connectivity for your applications. Crafted from durable Nylon 6/6, it ensures reliable performance, while copper alloy contacts guarantee optimal conductivity. Meeting UL 94V-0 standards for flammability, it prioritizes safety. Operating in a wide temperature range from -30 to 105 °C (-22 to 221 °F), it's suitable for various environments. Ideal for power and signal circuits, this housing is a versatile and essential component for your electronic projects. With 500 units in a package, it's perfect for both professional and DIY use. RoHS compliant and with a lead-free design, it's environmentally friendly, making it the perfect choice for conscientious consumers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176274-4 | ![]() | |
| TE Connectivity 176274-9 | ![]() |


