| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176274-6 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 176274-6 |
| SKU: | AMP176274-6 |
176274-6
Specifications
Detailed Description
Easily power up your devices with the AMP Universal Power Plug. This 6P connector, part of the AMP Universal Power series, features durable Nylon 6/6 housing in a vibrant blue color. With a pitch of 3.96 mm and termination via crimping, it offers reliable performance for cable mounting applications. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Suitable for both power and signal connections, it has two rows with six positions each, accommodating various needs. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), it's a versatile solution for appliances and other electronic systems. Its polarization feature and latch mating retention type provide secure connections, while its bag packaging makes it convenient for bulk installations. Fully RoHS compliant, it aligns with environmental regulations. Ideal for wire-to-wire applications, this connector housing is essential for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176285-1 | ![]() | |
| TE Connectivity 176285-2 | ![]() | |
| TE Connectivity 176285-4 | ![]() | |
| TE Connectivity 176285-9 | ![]() | |
| TE Connectivity 176295-1 | ![]() |


