| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176448-6 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Blue |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP176448-6 |
176448-6
| Heilind Number: | AMP176448-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176448-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security of your electrical connections with our Positive Lock 187 Housing. Crafted from durable nylon in a vibrant blue hue, this straight orientation receptacle boasts a single position for streamlined compatibility. Its Polarization mating alignment ensures proper fit, while the cable mount design allows for convenient, free-hanging installation. RoHS compliant and designed for optimal performance, this housing is an essential component for your terminal connection needs. Upgrade with confidence, knowing you're investing in quality and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175179-1 | ![]() |


