| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176448-7 |
| Housing Material: | Nylon |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP176448-7 |
176448-7
| Heilind Number: | AMP176448-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176448-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our PL MKII 187 TAB HSG 1P NYLON RED Terminal Housing. Crafted from durable Nylon in a striking red hue, this straight-oriented housing features a single tab for seamless integration. Designed for easy cable mounting, it ensures secure and efficient connections. Its polarization feature guarantees proper alignment, while the high-quality construction promises reliability. Ideal for various applications, this terminal housing is a versatile and essential component in your electronic setup. Upgrade your connection game with this premium quality product.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175179-1 | ![]() |


