| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176758-1 |
| Series: | AMP LATTICE |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Body Material: | Brass |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0673 |
| Wire Size: | 16 - 20 AWG, .5 - 1.42 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Insulation Diameter: | .078 - .12 in, 2 - 3.3 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Lattice Contact Mating Area Plating: | Pre-Tin |
| Part Aliases: | 176758-1 |
| SKU: | AMP176758-1 |
176758-1
| Heilind Number: | AMP176758-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 176758-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your wires with our AMP Lattice Receptacle Contacts. Designed for 20-16 AWG cables, these durable brass contacts feature a cable mount for simple installation. With a crimp termination method and a locking lance for added retention, they ensure reliable connectivity in various applications. RoHS compliant and lead-free solder capable, they meet international standards for environmental responsibility. Packaged in quantities of 4000 on a convenient reel, these contacts are ideal for high-volume production. Operating temperature range of -20 to 105°C guarantees performance in diverse environments. Trust in the quality and efficiency of AMP Lattice Contacts for your wire-to-wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151087-1 | ![]() | |
| TE Connectivity 2151087-2 | ![]() | |
| TE Connectivity 7-2151087-7 | ![]() | |
| TE Connectivity 5-2151087-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176762-1 | ![]() |


