| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176759-1 |
| Series: | AMP LATTICE |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0673 |
| Wire Size: | .12 - .35 mm², 26 - 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Insulation Diameter: | .035 - .078 in, .9 - 2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Lattice Contact Mating Area Plating: | Pre-Tin |
| Part Aliases: | 176759-1 |
| SKU: | AMP176759-1 |
176759-1
Specifications
Detailed Description
Enhance your wire-to-wire connections with the AMP LATTICE REC CONT 26-22. Ideal for cable mounting in free-hanging setups, this connector guarantees secure crimp terminations for 26-22 AWG stranded wires. Its brass contacts with tin plating ensure reliable conductivity at voltages up to 250 VAC. With contact retention featuring a locking lance mechanism, it offers added durability in demanding environments. Operating flawlessly in temperatures ranging from -20 to 105°C (-4 to 221°F), this connector is essential for applications requiring data and device connectivity. RoHS compliant and packaged in reels of 5000, it is the perfect solution for high-volume projects. Elevate your connectivity with the AMP LATTICE series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151120-1 | ![]() | |
| TE Connectivity 2151120-2 | ![]() | |
| TE Connectivity 7-2151120-7 | ![]() | |
| TE Connectivity 5-2151120-1 | ![]() | |
| TE Connectivity 5-2151120-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176762-1 | ![]() |


