| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176763-1 |
| Series: | AMP LATTICE |
| Housing Material: | Nylon |
| Number of Rows: | 4 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .155 in, 3.96 mm |
| Contact Type: | Receptacle |
| Row Spacing: | .181 in, 4.6 mm |
| Body Material: | Nylon |
| Number of Positions: | 28 |
| Housing Color: | Gray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Body Color: | Gray |
| Product: | Rectangular Connector Housings |
| SKU: | AMP176763-1 |
176763-1
Specifications
Detailed Description
Easily assemble and secure your power connections with the AMP LATTICE 28P PLUG HSG. Designed for heavy-duty power applications, this connector housing features four rows with a total of 28 positions, providing ample space for your cables. The durable nylon construction ensures reliable performance, even in harsh environments, with an operating temperature range of -20 to 105°C (-4 to 221°F). Its cable mount design allows for convenient installation, while the gray housing color adds a professional touch. RoHS compliant, this housing is a sustainable choice for your power connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176761-1 | ![]() |


