176764-1

Heilind Number:AMP176764-1
Manufacturer:TE Connectivity
Manufacturer Number:176764-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP LATTICE CONN 12P COVER KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176764-1
Series:AMP LATTICE
Number of Rows:3
Voltage:250 VAC
Outside Diameter:.354 in, 8.99 mm
Kit Type:Cable Clamp Kit
Package Quantity:25
Number of Positions:12
GPL:289
Packaging:Box
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Shielded:Yes
GPL Description:Data and Devices
Product Code:0673
Connector Product Type:Connector Kit
Screw Material:Steel
Cable Exit Angle:180°
Cable Clamp Material:Steel
Lock Lever Material:Stainless Steel
Part Aliases:176764-1
SKU:AMP176764-1

Detailed Description

Enhance the connectivity of your AMP LATTICE system with this convenient 12-position cover kit. Designed for maximum performance, this kit features a durable steel cable clamp and shielded construction, ensuring reliability in any application. With an operating temperature range of -20 to 105°C (-4 to 221°F) and a 250VAC voltage rating, it's suitable for a wide range of environments. The compact .354-inch (8.99mm) outside diameter and 180° cable exit angle make installation easy, while the stainless steel lock lever provides added security. Packaged in a box of 25, this connector kit is ideal for data and device connections. Rest assured, it's also fully RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this essential component.