176773-1

Heilind Number:AMP176773-1
Manufacturer:TE Connectivity
Manufacturer Number:176773-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB HSG 3P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 176773-1
Housing Material:Nylon
Pitch:.192 in, 4.9 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mating Retention Type:Interlock
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP176773-1

Detailed Description

Enhance your electrical connections with our FF 250 TAB HSG 3P Nylon Natural Terminal Housing. Crafted from durable nylon for long-lasting performance, this housing features a 4.9mm pitch and straight tab terminal orientation, perfect for secure and efficient installations. With three positions, it offers ample connectivity options, while its natural housing color adds a sleek touch to your setup. The interlock mating retention type ensures a stable connection, and the cable mount design allows for easy, free-hanging installation. Whether for professional or DIY use, this terminal housing is a must-have for any electrical project. Rest assured, it is also compliant with RoHS regulations for environmentally friendly construction. Trust in its quality and versatility for all your crimp terminal housing needs. Elevate your connectivity game with this essential component.