| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 176846-1 |
| Series: | AMP LATTICE |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Body Material: | Brass |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 289 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0673 |
| Wire Size: | .12 - .35 mm², 26 - 22 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Insulation Diameter: | .035 - .078 in, .9 - 2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Lattice Contact Mating Area Plating: | Pre-Tin |
| Part Aliases: | 176846-1 |
| SKU: | AMP176846-1 |
176846-1
Specifications
Detailed Description
Enhance your wire-to-wire connections with the AMP LATTICE REC CONT AWG26-22. Featuring a durable brass construction and tin plating in the contact mating area, this socket contact ensures reliable conductivity. With a crimp termination method and a locking lance for contact retention, it guarantees secure and easy installation. Suitable for 26-22 AWG wires, it offers a versatile solution for various applications. Operating efficiently in a wide temperature range of -20 to 105°C (-4 to 221°F), it meets RoHS compliance standards for environmentally conscious practices. Each package includes 1000 units, making it ideal for bulk orders. Upgrade your connector system with this high-quality component, perfect for data and device applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 176762-1 | ![]() |


