| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775099-5 |
| Series: | ATX Power |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 9T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .16535 in, 4.2 mm |
| Package Quantity: | 240 |
| Contact Amperage: | 9 A |
| Number of Positions: | 8 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| GPL: | 009 |
| Mating Retention Type: | Latch |
| Tail Length: | 3.2 mm |
| Packaging: | Box & Tray, Tray |
| Flange: | Without |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 12.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4422 |
| Number of Power Positions: | 8 |
| Preloaded: | Yes |
| Connector Length: | 17.9 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 9.6 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | With |
| Termination Post Length: | 5.7 mm |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 3.05 µm |
| Contact Retention: | With |
| Circuit Identification Feature: | Without |
| High Temperature Housing: | No |
| Number of Boardlocks: | 1 Left |
| Prewired: | No |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775099-5 |
| SKU: | AMP1775099-5 |
1775099-5
Specifications
Detailed Description
Easily connect power components with this ATX Power Connector Assembly, featuring a Receptacle gender for secure connections. Designed for board mounting with Through Hole - Solder termination, it ensures reliable performance in various applications. With 8 positions, 9A contact amperage, and UL 94V-0 housing material, it meets stringent quality standards. The 4.2mm pitch and 250VAC voltage rating make it ideal for power circuitry. Its Vertical mount orientation and Latch mating retention type offer convenience during assembly. This connector, part of the ATX Power series, is a crucial component in power transmission systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1775099-2 | ![]() |


