| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1775099-7 |
| Series: | ATX Power |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .16535 in, 4.2 mm |
| Package Quantity: | 480 |
| Contact Amperage: | 9 A |
| Number of Positions: | 10 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| GPL: | 009 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Flange: | Without |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4422 |
| Number of Power Positions: | 10 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| High Temperature Housing: | No |
| Number of Boardlocks: | 1 Left |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1775099-7 |
| SKU: | AMP1775099-7 |
1775099-7
Specifications
Detailed Description
Upgrade your ATX power connection with this essential 10-position connector assembly. Designed for seamless integration onto a printed circuit board, this receptacle features a durable Polyamide 6T housing in an elegant ivory hue. With two rows of contacts and a 4.2mm pitch, it ensures reliable power transmission in high-voltage environments, rated for up to 250VAC. Meeting stringent UL 94V-0 flammability standards, this connector guarantees safety and performance. Its through-hole solder termination method, along with boardlock mounting, enables secure and stable attachment. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly in temperatures ranging from -25 to 85°C. With 480 units in a convenient tray packaging, it's ready for efficient deployment in your production line. Trust in its Latch mating retention and keyed alignment for hassle-free assembly, backed by compliance with lead-free solder processes for environmental responsibility. Elevate your power connectivity with this ATX Power Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1775099-3 | ![]() |


