| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1775099-3 |
| Series: | ATX Power |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 176 VDC, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .16535 in, 4.2 mm |
| Package Quantity: | 480 |
| Contact Amperage: | 9 A |
| Number of Positions: | 10 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| GPL: | 009 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Flange: | Without |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4422 |
| Number of Power Positions: | 10 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| High Temperature Housing: | No |
| Number of Boardlocks: | 1 Right |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1775099-3 |
| SKU: | AMP3-1775099-3 |
3-1775099-3
| Heilind Number: | AMP3-1775099-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1775099-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this ATX Power Connector, designed for seamless integration on printed circuit boards. Featuring a 10-position receptacle assembly with a rugged polyamide 6T housing, it ensures reliable performance in various environments. The board-mountable connector, equipped with through-hole solder termination, offers secure attachment. With a contact plating of tin, it guarantees efficient power transfer, supporting up to 250V AC and 176V DC. Compliant with UL 94V-0 flammability standards, this connector is ideal for high-temperature applications, with an operating range of -25 to 85°C. Its keyed mating alignment and latch retention mechanism provide ease of use and secure connections. Perfect for power circuit applications, this connector is a dependable choice for industrial and commercial setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1775099-3 | ![]() | |
| TE Connectivity 4-1775099-3 | ![]() |


