| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177537-3 |
| Series: | MIS |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | .255 in, 6.48 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1436 |
| Connector Length: | 10 mm, .394 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Rounded |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.17 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .134 in, 3.4 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177537-3 |
| SKU: | AMP177537-3 |
177537-3
| Heilind Number: | AMP177537-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 177537-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
This 3-contact PCB mount header is a vital component for signal circuit applications, designed for efficient wire-to-board connectivity. With a durable Nylon 6/6 housing in a natural color and UL 94V-0 flammability standard, it ensures reliable performance even in challenging environments. Featuring brass contacts with pre-tin plating, it offers a secure and low-resistance connection. Its through-hole solder termination method, along with PCB retention with boardlock, guarantees easy and stable installation. Meeting RoHS compliance, this connector operates seamlessly in a wide temperature range of -25 to 105 °C, catering to various industrial needs with its high-quality construction and 4A contact amperage. With a package quantity of 1000, it is ideal for large-scale production.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-3 | ![]() |


