1775470-9

Heilind Number:AMP1775470-9
Manufacturer:TE Connectivity
Manufacturer Number:1775470-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HPI CONN., 2.0MM, V/T, SMT, 9P, 80U"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1775470-9
Series:HPI
Housing Material:PA 9T GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:3 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:289
Packaging:Reel
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Nickel
Connector Height:.242 in, 6.15 mm
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E976
Wire Size:.05 mm², 30 AWG
Contact Layout:Inline
Connector Length:21.4 mm, .843 in
Connector System:Wire to Board
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.213 in, 5.4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.079 in, 2 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 80 µin
Contact Mating Area Length:.138 in, 3.5 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1775470-9
SKU:AMP1775470-9

Detailed Description

This 2.0mm HPI connector, featuring a vertical mount orientation and surface-mount termination method, is designed for signal circuit applications. With a housing made of PA 9T GF material in a natural color, it offers durability and reliability in board-mount setups. The 9-pin connector, with a contact layout in inline form, has a contact shape that is square, with brass contacts plated in matte tin for efficient signal transmission. Operating within a temperature range of -25 to 85°C, it meets UL 94V-0 flammability standards. With a compact size of 21.4mm in length and 5.4mm in width, this connector is part of our Wire to Board system, making it suitable for various electronic applications.