1776112-2

Heilind Number:AMP1776112-2
Manufacturer:TE Connectivity
Manufacturer Number:1776112-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P,3.50MM,SIDE ENTRY,HIGH TMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776112-2
Amperage:12 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:150 V AC
Mount Angle:Vertical
Block Type:None
Screw Size:M2
Package Quantity:300
Contact Amperage:12 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.102 in, 2.6 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.08 - 1.4 mm², 16 - 28 AWG
Connector System:Wire to Board
Screw Material:Copper Alloy
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1776112-2
SKU:AMP1776112-2

Detailed Description

Easily connect power and signal wires with this 2-position header, ideal for board mount applications. Featuring a 3.5mm pitch and a durable housing made of PA 6/6 in sleek black, it ensures reliable performance in industrial settings. With a vertical mount angle and tin-plated copper alloy contacts, it handles up to 12 A of current at 150 V AC. Suitable for wire sizes ranging from 16 to 28 AWG, it offers versatile connectivity options. Operating smoothly in temperatures from -40 to 110°C, this RoHS-compliant header is a dependable choice for various electronic systems. Packaged in a box of 300, it is efficient for both small-scale and bulk installations.