| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776113-6 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 150 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .08 - 1.4 mm², 16 - 28 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776113-6 |
| SKU: | AMP1776113-6 |
1776113-6
Specifications
Detailed Description
Introducing our 6-position board mount terminal block header, designed for high-temperature applications with a maximum amperage of 12 A and a voltage rating of 150 V AC. Constructed with a durable high-temperature polyamide housing in sleek black, this header ensures reliable performance even in harsh industrial environments. Featuring copper alloy contacts with tin plating, it guarantees secure and efficient power and signal transmission. With a pitch of 3.81 mm (.15 in) and vertical mount angle, it allows for easy and convenient board installation. Wave solder capable and RoHS compliant, this header is not only environmentally friendly but also suitable for lead-free solder processes. Ideal for wire-to-board connections, it accommodates 16-28 AWG wire sizes with a tail length of .102 in (2.6 mm). Whether for power or signal applications, this header is a versatile and essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284392-6 | ![]() |


