| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776119-2 |
| Amperage: | 10 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Straight |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Profile: | Low |
| Tail Length: | .102 in, 2.6 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Locating Posts: | Without |
| Entry Angle: | Side |
| Interlock: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1776119-2 |
| SKU: | AMP1776119-2 |
1776119-2
Specifications
Detailed Description
Introducing a versatile and efficient pluggable terminal block header for your electronic connections. With a high amperage rating of 10A and a durable PA 6/6 housing material, this connector ensures reliable performance. Featuring two contacts in a single row, it's perfect for power and signal applications. The straight block type with a vertical mount angle allows for easy board installation, with a 5.08mm pitch for compatibility. Operating at temperatures from -40 to 110°C (-40 to 230°F), it's suitable for various environments. Its tin-plated brass contacts and lead-free solder capability make it ideal for industrial use. With a package quantity of 300, it's convenient for bulk installations. RoHS compliant and with white marking for easy identification, this terminal block header is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282837-2 | ![]() |


