1776134-6

Heilind Number:AMP1776134-6
Manufacturer:TE Connectivity
Manufacturer Number:1776134-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6P TERMI-BLOK HDR,HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776134-6
Amperage:11 A
Gender:Header
Housing Material:High Temperature Polyamide
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:6
Housing Color:Black
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1776134-6
SKU:AMP1776134-6

Detailed Description

Power up your connections with this high-performance terminal block. Featuring a right-angle mount type for convenient board installation, it boasts a robust amperage of 11 A and a voltage rating of 300 V AC, making it ideal for power and signal applications. With a durable housing material and brass contacts plated with tin, it ensures reliable conductivity in industrial settings. Operating flawlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this black PCB mount block with six positions guarantees secure and efficient wire-to-board connections, meeting RoHS compliance for environmental responsibility. Elevate your connectivity solutions with this essential component.