1776259-8

Heilind Number:AMP1776259-8
Manufacturer:TE Connectivity
Manufacturer Number:1776259-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Bd Mt Screwless, 5.0mm Top Wir

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776259-8
Amperage:10 A
Gender:Header
Housing Material:NY - FR15
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:110
Contact Amperage:10 A
Number of Positions:8
Housing Color:Green
GPL:124
Tail Length:.13 in, 3.1 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A469
Wire Size:14 - 22 AWG, .3 - 2 mm²
Connector System:Wire to Board
ECCN:EAR99
Header Type:Header & Push-Push Assembly
Entry Angle:Top
Interlock:Without
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:1776259-8
SKU:AMP1776259-8

Detailed Description

Easily install the Bd Mt Screwless terminal block, featuring a 5.0mm top wire entry for convenient connectivity. With a durable construction and a green housing, this board mount terminal block is ideal for power and signal applications. It offers 8 contacts, each capable of handling up to 10A of current at 300V AC. The contact material is brass with tin plating, suitable for industrial lead-free solder processes. Operating temperature ranges from -55 to 105°C, making it versatile for various environments. Its wire-to-board connector system accommodates wire sizes ranging from .3 to 2mm² (14-22 AWG). RoHS compliant, this terminal block is a reliable choice for your electronic projects.