| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776293-4 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | .315 in, 8 mm |
| Screw Size: | M3 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | .12 - 3.3 mm², 26 - 12 AWG |
| Screw Material: | Steel |
| Length: | 30 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776293-4 |
| SKU: | AMP1776293-4 |
1776293-4
Specifications
Detailed Description
Enhance your electrical connections with the TSB23004DS Europa Terminal Block. Designed for durability and efficiency, this terminal block features a natural color and meets UL 94V-2 standards for safety. With a 30A amperage capacity, it is suitable for various applications. The housing is made of Polyamide 6, ensuring robust performance. With four contacts in a single row, it offers convenient connectivity. The 8mm pitch and M3 screw size make installation easy. Suitable for 26-12 AWG wire sizes, it accommodates a wide range of cables. The terminal block is RoHS compliant, promoting environmental responsibility. Upgrade your industrial setup with this reliable and high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776294-4 | ![]() |


