1776294-1

Heilind Number:AMP1776294-1
Manufacturer:TE Connectivity
Manufacturer Number:1776294-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB23001=EUROPA TERM BLK,8MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776294-1
Color:Natural
Amperage:30 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:.315 in, 8 mm
Screw Size:M3
Package Quantity:1
Number of Levels:1
Number of Positions:1
GPL:A46
Packaging:Package
GPL Description:Industrial
Product Code:E283
Wire Size:24 - 12 AWG, .2 - 3 mm²
Screw Material:Steel
Length:6 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Material Flammability Standard:UL 94V-2
Part Aliases:CL7190-000,AMPS-0-1776294-1 1776294-1
SKU:AMP1776294-1

Detailed Description

Enhance your industrial connectivity with the TSB23001 EUROPA TERM BLK barrier terminal block. Designed for optimal performance, this terminal block features a durable polyamide 6 housing and brass terminals with tin plating for reliable conductivity. With a 30A amperage rating and UL 94V-2 material flammability standard compliance, it ensures safety and efficiency in your applications. Its 8mm pitch and M3 screw size make installation a breeze, accommodating wire sizes from 24 to 12 AWG. Perfect for panel mounting, this terminal block is a versatile solution for various wiring needs. RoHS compliant and lead-free solder process capable, it aligns with environmental and manufacturing standards. Elevate your connectivity with this high-quality terminal block, a essential component for any industrial setup.