| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776296-2 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 10 mm, .394 in |
| Screw Size: | M3 |
| Number of Levels: | 1 |
| Number of Positions: | 2 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 10 AWG, 22 - 12 AWG, .3 - 3 mm², .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 16.6 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776296-2 |
| SKU: | AMP1776296-2 |
1776296-2
Specifications
Detailed Description
Enhance your industrial connectivity with the EUROPA T-BLK Barrier Terminal Block. Designed for reliability, it features a natural Polyamide 6 housing and meets UL 94V-2 flammability standards for safety. With two contacts, a 10mm pitch, and a 30A amperage rating, it offers secure and efficient power distribution. Suitable for panel mounting, this terminal block accommodates wire sizes ranging from .3 to 6mm², making it versatile for various applications. The brass terminals with tin plating ensure durable and corrosion-resistant connections. RoHS compliant and lead-free solder process capable, it aligns with environmental standards. Perfect for use in industrial settings, this terminal block guarantees quality performance. Elevate your connectivity solutions with the EUROPA T-BLK.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776297-2 | ![]() |


