| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776296-4 |
| Color: | Natural |
| Amperage: | 30 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 10 mm, .394 in |
| Screw Size: | M3 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 10 AWG, 22 - 12 AWG, .3 - 3 mm², .3 - 6 mm² |
| Screw Material: | Steel |
| Length: | 36.6 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776296-4 |
| SKU: | AMP1776296-4 |
1776296-4
Specifications
Detailed Description
Introducing the EUROPA T-BLK, a reliable and versatile terminal block designed for industrial applications. With a pitch of 10mm, it offers secure connectivity for wires ranging from .3mm² to 6mm², accommodating 22-12 AWG and 22-10 AWG sizes. Constructed with Polyamide 6 housing material and featuring brass terminals with tin plating, this terminal block ensures durability and efficient conductivity. Meeting UL 94V-2 flammability standards, it guarantees safety in operation. Its compact design, measuring 36.6mm in length, and one-row configuration with four contacts make it ideal for space-constrained installations. Suitable for panel mounting with M3 screws, it facilitates easy and secure installation. RoHS compliant and suitable for lead-free soldering processes, the EUROPA T-BLK is a dependable choice for a wide range of industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776297-4 | ![]() |


