| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776302-6 |
| Color: | Natural |
| Amperage: | 40 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 12 mm, .472 in |
| Screw Size: | M3.5 |
| Package Quantity: | 300 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 22 - 10 AWG, .3 - 6 mm² |
| Screw Material: | Steel |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776302-6 |
| SKU: | AMP1776302-6 |
1776302-6
Specifications
Detailed Description
Introducing the EUROPA TM BLK Barrier Terminal Block, a reliable solution for secure electrical connections. With a pitch of 12mm, it offers easy panel mounting and accommodates wire sizes ranging from 22 to 10 AWG. This terminal block features a durable Polyamide 6 housing and UL 94V-2 flammability standard compliance for safety. The six brass terminals, plated with tin, ensure efficient conductivity, while the steel screws with zinc chromate plating guarantee secure fastening. Ideal for industrial applications, this terminal block is RoHS compliant and comes in a package of 300. Trust in its performance for your electrical connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776303-6 | ![]() |


