1776312-2

Heilind Number:AMP1776312-2
Manufacturer:TE Connectivity
Manufacturer Number:1776312-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB200002=EUROPA TM-BLK,14.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776312-2
Color:Natural
Amperage:65 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M5
Package Quantity:120
Number of Levels:1
Number of Positions:2
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Length:25.7 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:1776312-2
SKU:AMP1776312-2

Detailed Description

Introducing the TSB200002-EUROPA TM-BLK Barrier Terminal Block, a reliable and efficient solution for electrical connections. Designed for industrial applications, this terminal block features a natural color housing made of durable Polyamide 6, ensuring longevity and performance. With a pitch of 14.5mm (.571 in) and a maximum voltage capacity of 600V, it is suitable for various power distribution setups. The brass terminals with tin plating offer excellent conductivity and corrosion resistance. With a single row layout and two positions available, it provides flexibility in wiring configurations. The terminal block accommodates wire sizes ranging from 2 to 14mm² (14-6 AWG) and is compatible with M5 screws for secure installations. Certified to meet UL 94V-2 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Each package contains 120 units, making it convenient for bulk installations. Whether in control panels, machinery, or other electrical systems, the EUROPA TM-BLK is the perfect choice for efficient and dependable connections.