| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776313-3 |
| Color: | Natural |
| Series: | TSB |
| Amperage: | 65 A |
| Housing Material: | Polyamide 6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 14.5 mm, .571 in |
| Voltage: | 600 V |
| Screw Size: | M3.5 |
| Package Quantity: | 80 |
| Number of Levels: | 1 |
| Number of Positions: | 3 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E283 |
| Wire Size: | 14 - 6 AWG, 2 - 14 mm² |
| Screw Material: | Steel |
| Length: | 40.2 mm |
| Screw Plating: | Zinc Chromate |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Screw Plating Finish: | Bright |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1776313-3 |
| SKU: | AMP1776313-3 |
1776313-3
Specifications
Detailed Description
Introducing the EUROPA T-BL Barrier Terminal Block, a reliable connectivity solution for your electrical applications. With a pitch of 14.5mm, this natural-colored terminal block features a durable Polyamide 6 housing and brass terminals plated with tin for enhanced conductivity. Meeting UL 94V-2 flammability standards, it ensures safety in operation. Suitable for 3 contacts in one row, with a maximum amperage of 65A and voltage rating of 600V, it offers robust performance. Its compact design, measuring 40.2mm in length, is ideal for panel mounting. With a package quantity of 80, it's perfect for industrial use. Compliant with RoHS standards, this terminal block is a sustainable choice for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776315-3 | ![]() |


