1776313-6

Heilind Number:AMP1776313-6
Manufacturer:TE Connectivity
Manufacturer Number:1776313-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB200006DS=EUROPA T-BL,14.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776313-6
Color:Natural
Series:TSB
Amperage:65 A
Housing Material:Polyamide 6
Number of Contacts:6
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M3.5
Package Quantity:40
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Length:3.3 in, 83.7 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776313-6
SKU:AMP1776313-6

Detailed Description

Introducing the EUROPA T-BL Barrier Terminal Block, a reliable and efficient solution for your connectivity needs. With a pitch of 14.5mm, this terminal block features a natural-colored Polyamide 6 housing that meets UL 94V-2 standards for safety. It offers 6 contacts in a single row, with a maximum amperage of 65A and voltage rating of 600V, making it suitable for various industrial applications. The terminal block is designed for panel mounting and can accommodate wire sizes ranging from 2 to 14mm² (14 to 6 AWG). Constructed with high-quality materials including brass terminals with tin plating and steel screws with zinc chromate plating, it ensures reliable performance and durability. RoHS compliant and suitable for lead-free solder processes, this terminal block is an essential component for your electrical connections. With a package quantity of 40, it is ideal for both small-scale and larger projects. Upgrade your connectivity setup with the EUROPA T-BL Barrier Terminal Block.