1776315-6

Heilind Number:AMP1776315-6
Manufacturer:TE Connectivity
Manufacturer Number:1776315-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB200006KDS=EUROPA BL,14.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776315-6
Color:Natural
Series:TSB
Amperage:65 A
Housing Material:Polyamide 6
Number of Contacts:6
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M3.5
Package Quantity:40
Number of Levels:1
Number of Positions:6
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Length:3.3 in, 83.7 mm
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:1776315-6
SKU:AMP1776315-6

Detailed Description

Introducing the TSB200006KDS Barrier Terminal Block, a European-style solution for secure electrical connections. With a pitch of 14.5mm, this natural-colored terminal block is crafted from UL 94V-2 compliant Polyamide 6, ensuring safety and reliability. Featuring 6 contacts in a single row, it can handle up to 65A at 600V. Suitable for panel mounting, this terminal block is essential for industrial applications. Its brass terminals with tin plating guarantee efficient conductivity, while the steel screws with zinc chromate plating provide durability. With a wire size compatibility ranging from 2-14mm² (14-6 AWG), it offers versatility in installation. RoHS compliant and suitable for lead-free solder processes, this terminal block is a dependable choice for your connectivity needs. Each package contains 40 units, making it convenient for bulk installations. Trust in the TSB200006KDS for efficient and secure connections in your projects.