1776313-8

Heilind Number:AMP1776313-8
Manufacturer:TE Connectivity
Manufacturer Number:1776313-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TSB200008DS=EUROPA T-BL,14.5MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1776313-8
Color:Natural
Series:TSB
Amperage:65 A
Housing Material:Polyamide 6
Number of Rows:1
Mount Type:Panel
Pitch:14.5 mm, .571 in
Voltage:600 V
Screw Size:M3.5
Package Quantity:20
Number of Levels:1
Number of Positions:8
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Product Code:E283
Wire Size:14 - 6 AWG, 2 - 14 mm²
Screw Material:Steel
Length:112.751 mm, 4.439 in
Screw Plating:Zinc Chromate
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Screw Plating Finish:Bright
Material Flammability Standard:UL 94V-2
Part Aliases:1776313-8
SKU:AMP1776313-8

Detailed Description

Introducing the TSB200008DS Europa T-BL Barrier Terminal Block, a reliable solution for your electrical connections. With a pitch of 14.5mm and a voltage rating of 600V, this terminal block is designed for industrial applications. Featuring a natural color housing made of Polyamide 6, it offers durability and performance. The 1-row design with 8 positions allows for efficient cable management. Suitable for wire sizes ranging from 2-14mm² (AWG 14-6), it accommodates a wide range of connections. The brass terminals with tin plating ensure secure and low-resistance contact. With a UL 94V-2 flammability standard and RoHS compliance, it meets international safety regulations. Each package includes 20 units, making it convenient for bulk installations. Ideal for panel mounting, this terminal block is essential for maintaining a reliable electrical system in various industries.