| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1776903-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Number of Positions: | 7 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1776903-1 |
1776903-1
Specifications
Detailed Description
Enhance your power connectivity with our CPC POSTED RCPT,13-7,R/A connector. Featuring a sleek black design and crafted from durable PA 6/6 housing material, this male connector ensures reliable performance. With seven contacts and a panel mount configuration, it offers seamless integration. Meeting UL 94V-0 standards for flammability, it guarantees safety. The through-hole solder termination method and 250 VDC voltage rating make it suitable for various applications. Its operating temperature range of -55 to 105°C (-67 to 221°F) and all-plastic shell type further enhance its versatility. Trust in our Circular Power Connectors for high-quality, RoHS-compliant solutions. Elevate your connectivity experience with this essential Connector Assembly.


