| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546348-2 |
| Color: | Black |
| Series: | AMP CPC |
| Accessory Type: | Cable Clamp |
| Body Orientation: | Right Angle |
| Shell Size: | 13 |
| Material: | Thermoplastic |
| Maximum Bundle Diameter: | .453 ;11.51 mm |
| Screw Hole Thread Size: | 3/4-20 UNEF-2B |
| Connector Product Type: | Accessory |
| Accepts Cable Diameter: | 11.51 mm, .453 in |
| Cable Clamp Material: | Thermoplastic |
| Cable Clamp Color: | Black |
| Cable Clamp Flammability Standard: | UL 94V-0 |
| Cover: | With |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 1546348-2 |
| SKU: | AMP1546348-2 |
1546348-2
Specifications
Detailed Description
Enhance cable management efficiency with this Right Angle Cable Clamp Kit, designed for Size 13 connections in the AMP CPC series. Crafted from durable thermoplastic material in sleek black, this accessory ensures secure fastening and strain relief for cables with a maximum diameter of .453 inches (11.51 mm). Meeting UL 94V-0 flammability standards, it guarantees safety and reliability in industrial settings. With a convenient screw hole thread size of 3/4-20 UNEF-2B, installation is a breeze. RoHS compliant and featuring a cover, this essential component upholds quality and compliance, making it a valuable addition to any cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-87631-0 | 14 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1546349-2 | R/A CABLE CLAMP KIT,SZ 17,CPC | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 5-103945-2 | 5X3 MTE SHRD PIN SR LATCH .100 | ![]() |
| TE Connectivity 641300-1 | MR RECPT PTPHBZ LP 26-18 | ![]() |
| TE Connectivity 66682-2 | Cut Strip - 20 DF PIN PLATED | ![]() |
| TE Connectivity 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 87631-6 | 10 MODIV HSG DR MRKD .100 POL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2026 | PCN-25-255801 - Material Change. The material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performance. | Download | |||
| 03/15/2026 | PCN-25-258894-C - PCN cancellation & reissue. PCN-25-255800, PCN-25-255801 and PCN-25-255802 will be cancelled and reissued to update the attached documents. Please disregard the earlier versions and refer to the updated PCN once it is sent. Current PCNs' first ship date (2026-03-15) will remain the same on the upcoming updated PCN. | Download | |||
| 03/15/2026 | PCN-25-262976 - Material Harmonization.** This PCN replaces PCN-25-255800, PCN-25-255801 and PCN-25-255802, previously canceled by PCN-25-258894-C** The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Minor feature changes with no impact on component performance were implemented only to the parts listed in the attachment section. All other components are undergoing a material transition only. | Download | |||
| 11/30/2022 | PCN-22-139617 - feature change to the listed part numbers. Before: Flat Ring included with kit. After: Flat Ring not included with kit. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


