| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177900-6 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .181 in, 4.6 mm |
| Wire Type: | Stranded |
| Package Quantity: | 300 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177900-6 |
| SKU: | AMP177900-6 |
177900-6
Specifications
Detailed Description
Enhance your power connectivity with our Power Double Lock Plug Housing. This durable, UL and CSA certified housing, made of high-quality Nylon 6/6, features two rows for efficient cable mounting with a crimp termination method. With a pitch of 3.96mm, it ensures secure socket contact for stranded wires in a discrete wire setup. Operating at up to 300V AC and with a wide temperature range of -30 to 105°C (-22 to 221°F), it's perfect for power and signal applications in appliances and beyond. The blue housing, containing 300 units, is VDE tested and RoHS compliant, guaranteeing safety and quality in every connection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-368575-6 | ![]() | |
| TE Connectivity 177908-6 | ![]() | |
| TE Connectivity 179465-6 | ![]() | |
| TE Connectivity 179840-6 | ![]() |


