| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177901-6 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .181 in, 4.6 mm |
| Wire Type: | Stranded |
| Package Quantity: | 200 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177901-6 |
| SKU: | AMP177901-6 |
177901-6
Specifications
Detailed Description
Enhance your power connectivity with our Power Double Lock Plug Housing, featuring six positions for efficient cable termination. Crafted from durable Nylon 6/6 material in a sleek blue hue, this UL-certified housing ensures reliable performance in various environments, from -30 to 105°C. With a pitch of 3.96mm and socket contact type, it accommodates stranded wires with ease, making it ideal for power and signal applications. Each package includes 200 units, meeting your bulk connectivity needs. RoHS compliant, you can trust in its quality and environmental responsibility. Elevate your power connection systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179841-6 | ![]() | |
| TE Connectivity 177909-6 | ![]() | |
| TE Connectivity 179466-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||


