| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 177902-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .181 in, 4.6 mm |
| Wire Type: | Stranded |
| Package Quantity: | 150 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 9.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector Length: | 20.6 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 17.86 mm |
| Accepts Wire Insulation Diameter: | 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 177902-1 |
| SKU: | AMP177902-1 |
177902-1
Specifications
Detailed Description
Power up your connections with the AMP POWER DBL LOCK PLUG HSG 8P. This durable housing, part of the Power Double Lock series, ensures secure and reliable performance. Meeting UL and CSA standards, it's crafted from Nylon 6/6 for strength and safety. With two rows and a cable mount design, installation is a breeze. The crimp termination method and 3.96 mm pitch accommodate stranded wire, making it ideal for power and signal applications. Operating in a wide temperature range, from -30 to 105°C, this connector is suitable for various environments. Its natural housing color and compact dimensions make it versatile for different setups. With 150 units in a convenient bag packaging, it's ready to streamline your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT07SE-20-16P(027)(LC) | ![]() | |
| TE Connectivity 1971598-1 | ![]() | |
| TE Connectivity 5-179467-1 | ![]() | |
| TE Connectivity 368577-1 | ![]() |


