178448-2

Heilind Number:AMP178448-2
Manufacturer:TE Connectivity
Manufacturer Number:178448-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EJ-2 DBL L0CK PLUG 2P ASSY B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178448-2
Series:Econoseal
Gender:Housing for female terminals
Number of Rows:1
Pitch:.197 in, 5 mm
Polarization:Yes
Body Material:PBT
Number of Positions:2
GPL:N34
Packaging:Bag
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M099
Connector System:Wire to Wire
Length:.866 in
Cable Exit Angle:180°
Height:1.083 in, 27.5 mm
Width:24 mm, .945 in
Mating Tab Width:.071 in, 1.8 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:178448-2
SKU:AMP178448-2

Detailed Description

Enhance your automotive connector system with the EJ-2 DBL L0CK PLUG 2P ASSY B, a high-quality housing designed for female terminals. With a durable PBT body and a sealable construction, this assembly ensures reliable performance in signal circuit applications. Its 5mm pitch and 180° cable exit angle make for easy installation, while the integrated primary locking feature guarantees secure connectivity. RoHS compliant and suitable for automotive use, this black housing is a must-have accessory for wire-to-wire connections in your vehicle. Elevate your assembly process with this essential component, offering both functionality and longevity.