| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178448-6 |
| Series: | Econoseal,Econoseal J - Mark II |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N34 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M099 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.083 in |
| Cable Exit Angle: | 180° |
| Height: | 24 mm, .945 in |
| Width: | 22 mm, .866 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 178448-6 |
| SKU: | AMP178448-6 |
178448-6
| Heilind Number: | AMP178448-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 178448-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the EJ-2 DBL LOCK PLUG 2P ASSY. Designed for seamless integration in Econoseal and Econoseal J - Mark II series, this housing assembly accommodates female terminals with precision. Featuring a 5mm pitch and 12V DC voltage, it ensures reliable signal transmission even in demanding environments. With UL 94V-2 flammability standard compliance and a wide operating temperature range of -40 to 125°C, this plug assembly guarantees safety and performance. Its compact design, measuring 1.083 inches in length, makes it suitable for wire-to-board and wire-to-device connections, while the integrated polarization and terminal position assurance offer added security. Crafted from durable PBT material in a sleek gray finish, this connector accessory is both serviceable and RoHS compliant, making it a dependable choice for automotive applications. Elevate your connectivity solutions with this essential component.


