| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179008-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .85 - 1.25 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP179008-1 |
179008-1
| Heilind Number: | AMP179008-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179008-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wiring projects with our premium Crimp Terminals, designed for reliable performance in a range of vehicles, including trucks, buses, and off-road vehicles. With a durable tin plating and a wide operating temperature range of -30 to 105°C (-22 to 221°F), these terminals ensure optimal conductivity and longevity in any environment. The F-Crimp design and primary locking feature guarantee secure connections, while the receptacle splice type offers versatility for various wire sizes (.85-1.25 mm²). Rest assured of their compliance with RoHS regulations, making them a sustainable choice for your automotive needs. Upgrade your connector arsenal with these essential components, now available for seamless integration in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-962581-2 | FLACHST-GH2,8 EDS3P | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151178-1 | TE Connectivity 179008-1 Application Tooling | ![]() |
| TE Connectivity 2151178-2 | TE Connectivity 179008-1 Application Tooling | ![]() |
| TE Connectivity 7-2151178-7 | TE Connectivity 179008-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 179008-1 Application Tooling | ![]() |


