179054-6

Heilind Number:AMP179054-6
Manufacturer:TE Connectivity
Manufacturer Number:179054-6
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

040 MLC MK-2 PLUG ASSY 16P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179054-6
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Row Spacing:.1 in, 2.54 mm
Polarization:Yes
Body Material:PBT
Number of Positions:16
GPL:N18
Packaging:Bag
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Board, Wire-to-Device
Length:.827 in
Cable Exit Angle:180°
Height:18.7 mm, .736 in
Width:21.5 mm, .846 in
Mating Tab Width:.039 in, 1 mm
Nominal Voltage Architecture:12 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:179054-6
SKU:AMP179054-6

Detailed Description

Enhance your automotive connectivity with the Multilock Connector System, featuring a 2-row housing designed for female terminals. With a compact 2.5mm pitch and 12V DC voltage rating, this connector ensures reliable signal transmission in a variety of applications. Constructed from UL 94-HB rated PBT material, it offers robust performance in temperatures ranging from -40 to 120°C. The 16-position housing, with a 180° cable exit angle and integrated primary locking feature, guarantees secure and efficient wire-to-board or wire-to-device connections. Its gray body color adds a sleek touch, while its serviceable design allows for easy maintenance. RoHS compliant and lead-free solder capable, this connector is a dependable choice for automotive systems demanding high performance and durability.