179182-1

Heilind Number:AMP179182-1
Manufacturer:TE Connectivity
Manufacturer Number:179182-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

POSITIVE LOCK 187 (4.8 MM) HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179182-1
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP179182-1

Detailed Description

Enhance your terminal connections with our Positive Lock 187 (4.8 mm) Housing, designed for secure and reliable performance. Crafted from durable nylon in a natural color, this straight orientation housing features a single tab terminal, perfect for various applications. With a latch mating retention type and polarization alignment, it ensures a stable connection every time. Suitable for cable mount (free-hanging) installation, it offers convenience and versatility. Rest assured of its quality as it is RoHS compliant. Upgrade your terminal housing with this essential component.