| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179182-7 |
| Housing Material: | Nylon |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP179182-7 |
179182-7
| Heilind Number: | AMP179182-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179182-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Positive Lock 187 Housing, designed for secure and efficient terminal connections. Crafted from durable nylon in a vibrant red hue, this straight orientation housing features a tab terminal for easy installation. With a single position and a latch mating retention type, it ensures a reliable connection every time. Its cable mount design allows for versatile installation, while its polarization alignment type guarantees proper mating. Perfect for a wide range of applications, this housing is a must-have for anyone in need of high-quality terminal solutions. Upgrade your connectivity experience with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175179-1 | ![]() | |
| TE Connectivity 926330-8 | ![]() |


