| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179631-1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .086 in, 2.2 mm |
| Row Spacing: | .339 in, 8.6 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 16 |
| GPL: | P01 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M108 |
| Connector System: | Wire to Wire |
| Length: | 1.93 in |
| Cable Exit Angle: | 180° |
| Height: | 1.03 in, 26.2 mm |
| Width: | 21.2 mm, .834 in |
| Mating Tab Width: | .059 in, 1.5 mm |
| Body Color: | Natural |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 179631-1 |
| SKU: | AMP179631-1 |
179631-1
Specifications
Detailed Description
Introducing the Diagnostic Plug Housing, a crucial component for automotive connectivity. Designed for female terminals, this housing features two rows with 16 positions, ensuring reliable signal transmission. Constructed with durable PBT material, it guarantees longevity even in harsh operating conditions, with an impressive temperature range of -40 to 85°C (-40 to 185°F). Its 2.2mm pitch and .339-inch row spacing, along with a 180° cable exit angle, offer versatile installation options. With polarization for proper alignment, this housing is essential for maintaining signal integrity. RoHS compliant and suitable for wire-to-wire connections, it's the perfect solution for automotive connector applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 776001-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2026 | P-25-028686 - Addition of resin supplier. This PCN notifies the addition of a resin raw material supplier. There are no changes affecting the product's function or performance. | Download | |||
| 03/31/2026 | P-26-029692 -Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||


