| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179848-6 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .256 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .256 in, 6.5 mm |
| Package Quantity: | 259 |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2280 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Cap Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 179848-6 |
| SKU: | AMP179848-6 |
179848-6
| Heilind Number: | AMP179848-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179848-6 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with the AMP POWER D/LOCK T/HDR ASSY 4P. This high-quality assembly features a durable Nylon 6/6 - GF housing in a striking blue color, perfect for reliable board mount installations. With a voltage rating of 300 V AC and a contact amperage of 9 A, it's designed for robust power applications. The through-hole solder termination method ensures secure connectivity, while the 6.5mm pitch allows for easy integration. Meeting UL 94V-0 flammability standards, this connector is ideal for appliances and other electronic devices. Trust in its wave solder capability and operating temperature range for consistent performance. Stay connected with confidence with this essential wire-to-board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179861-6 | ![]() |


