| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179956-6 |
| Series: | Dynamic 5000 Series |
| Amperage: | 45 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire, Stranded |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3.08 - 5.5 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .157 - .204 in, 4 - 5.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 179956-6 |
| SKU: | AMP179956-6 |
179956-6
Specifications
Detailed Description
Enhance power transmission efficiency with the Dynamic D-5 REC M AG FORM contact for industrial applications. Part of the Dynamic 5000 Series, this socket contact features a durable copper alloy construction with silver plating for optimal conductivity. With a crimp termination method, it securely connects to 10-12 AWG stranded wires. Operating at temperatures ranging from -55 to 105°C, it ensures reliable performance in harsh environments. Designed for wire-to-wire connectivity, this contact is ideal for power transmission in various industrial settings. Compliant with RoHS standards, it meets environmental regulations without compromising on functionality. With 1200 pieces in a package, it offers a cost-effective solution for large-scale projects. Upgrade your connector systems with the high-quality Dynamic D-5 REC M AG FORM contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658621-0 | 50 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-66098-8 | III+ PIN,18-16,TIN STRIP | ![]() |
| TE Connectivity 175362-1 | DYNAMIC D-3500 REC HSG 2P | ![]() |
| TE Connectivity 178289-5 | 3.81 DYNAMIC REC HSG 10P D--D | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207893-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 31887 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 52041-3 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 52928 | PIDG SPRSPD 22-16COM22-18MIL 5 | ![]() |
| TE Connectivity 66359-9 | Cut Strip - III+ PIN,18-14,15AU/FL,STRIP | ![]() |
| TE Connectivity 66564-8 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/02/2026 | PCN-25-263408 - Additional Die Added. TECC in Suzhou, China will provide an additional manufacturing die added for this terminal. The performance of products will not be affected. | Download | |||
| 05/15/2023 | PCN-23-169342 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from May 2023. | Download | |||
| 04/18/2022 | P-22-022507 - Second Manufacturing location. According to operational strategy, TE decided to produce these P/Ns at both locations China(TECC) and Japan. | Download | |||
| 10/12/2021 | P-21-021314 - Capacity Expansion. Build a New Die For Dynamic D5000 Receptacle Contact | Download | |||
| 03/30/2020 | P-20-018579 - Manufacturing location change from Japan to China(TECC). Last order date:2020/03/29 | Download | |||
| 01/29/2016 | E-15-012878 - Product Improvement. Add tooling for improving capacity. Add ID mark to contact for new tooling. The drawings for the listed part numbers have been modified for clarification. Issued this PCN in P-15-011652. | Download | |||
| 08/19/2015 | P-15-011652 - Product Improvement. Add new tooling for improving capacity. Logo mark of new and existing tooling will be changed to TE logo mark in order to unify logo mark. Add stmping ID to new and existing tooling in order to distinguish. | Download | |||
| 05/29/2015 | P-15-011347 - Product Improvement. Additional tooling at Japanese vendor. | Download | |||


