| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801174-6 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .685 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | 2.197 in, 55.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Brown |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801174-6 |
| SKU: | AMP1801174-6 |
1801174-6
Specifications
Detailed Description
Enhance your automotive connectivity with this Sensor Flat Contact System, designed for male terminals. Featuring a single row layout with a 3.33 mm pitch, this housing ensures secure signal transmission. With a voltage rating of 16 V DC and an IP69K ingress protection, it guarantees reliable performance even in harsh environments. Constructed from durable PBT GF material meeting UL 94-HB flammability standards, it offers robustness and safety. Sealable and serviceable, this connector is ideal for various automotive applications. Its compact form factor, with a length of .685 in, width of 2.197 in, and height of .693 in, makes it suitable for space-constrained installations. The 180° cable exit angle and integrated primary locking feature further enhance its practicality. RoHS compliant and suitable for lead-free soldering, it aligns with modern environmental and manufacturing standards. Elevate your automotive connectivity with this high-performance connector system.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-1 | ![]() | |
| TE Connectivity 1-1579008-3 | ![]() | |
| TE Connectivity 1-1579008-4 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


