| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801175-3 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.85 mm, .782 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801175-3 |
| SKU: | AMP1801175-3 |
1801175-3
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System, designed for female terminals. This housing boasts a single row construction with a 3.33mm pitch, ensuring precision in signal transmission. Operating at 16V DC with an IP69K rating, it guarantees reliability even in harsh environments. Crafted from durable PBT GF material, meeting UL 94-HB flammability standards, it prioritizes safety. With two positions and a compact form factor, it's perfect for space-efficient installations. Featuring a 180° cable exit angle and integrated strain relief, it offers ease of use and secure connections. Whether in signal circuitry or data transmission, this connector system, with its gray housing and 12V nominal voltage architecture, is a dependable choice. Compliant with RoHS regulations, it's also environmentally friendly. Elevate your automotive applications with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


