| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801175-7 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.85 mm, .782 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | White |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801175-7 |
| SKU: | AMP1801175-7 |
1801175-7
Specifications
Detailed Description
Enhance your automotive connector system with our Sensor Flat Contact Housing. Designed for female terminals, this single-row component features a 3.33mm pitch, perfect for signal circuit applications. With a voltage rating of 16V DC and IP69K ingress protection, it ensures reliable performance even in harsh environments. Constructed from durable PBT GF material meeting UL 94-HB flammability standards, it offers robustness and safety. With two positions and integrated strain relief, it guarantees secure connections. Operating smoothly in temperatures ranging from -40 to 150°C, it's suitable for various applications. Its white body color adds a sleek touch, while its compact dimensions of .709" length, .782" height, and 1.38" width, combined with a 180° cable exit angle, facilitate easy installation. Additionally, its serviceability and compatibility with lead-free solder processes make it a convenient choice. Whether for automotive or industrial use, this housing, with its polarization feature and terminal position assurance, ensures precise and secure connectivity. Trust in its quality and compliance with RoHS standards, making it an environmentally friendly option. Elevate your connector setup with this essential accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


