| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801175-9 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.85 mm, .782 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Orange |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801175-9 |
| SKU: | AMP1801175-9 |
1801175-9
| Heilind Number: | AMP1801175-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801175-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive applications with this robust housing designed for female terminals. With a single row and a pitch of 3.33 mm (.131 in), it ensures secure and efficient signal transmission. Engineered for durability, the housing boasts a voltage rating of 16 V DC and IP69K ingress protection, making it suitable for harsh environmental conditions. Featuring PBT GF material with UL 94-HB flammability standard compliance, it guarantees reliable performance. Its compact design, measuring .709 in in length and .782 in in height, includes built-in strain relief and polarization for added convenience. With a cable exit angle of 180° and a vibrant orange body color, it offers easy identification and installation. This versatile housing is serviceable and suitable for a wide range of automotive connector applications, providing peace of mind in every connection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() |


